Part Details for 343LF-100.000MHZAM by Fox Electronics
Overview of 343LF-100.000MHZAM by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-343LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 86 Positions, 2.54mm (0.100in) Pitch | |
91486-343LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Left Exit, Standard Shield, Black | |
51939-343LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 76S Right Angle Header, Solder To Board |
Part Details for 343LF-100.000MHZAM
343LF-100.000MHZAM CAD Models
343LF-100.000MHZAM Part Data Attributes
|
343LF-100.000MHZAM
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
343LF-100.000MHZAM
Fox Electronics
TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT PACKAGE-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Manufacturer Series | F1100ELF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.8mm x 13.2mm x 5.08mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for 343LF-100.000MHZAM
This table gives cross-reference parts and alternative options found for 343LF-100.000MHZAM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 343LF-100.000MHZAM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPDT5-B6-100.0000/50.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 343LF-100.000MHZAM vs CPPDT5-B6-100.0000/50.0000 |
CPPDT4Z-A5B6-100.0000/40.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | 343LF-100.000MHZAM vs CPPDT4Z-A5B6-100.0000/40.0000 |
CPPDT4Z-A7B6-100.0000/100.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | 343LF-100.000MHZAM vs CPPDT4Z-A7B6-100.0000/100.0000 |
CPPDT1-A7B6-100.0000/66.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | 343LF-100.000MHZAM vs CPPDT1-A7B6-100.0000/66.0000 |
CPPDT1T-A7B6-100.0000/125.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | 343LF-100.000MHZAM vs CPPDT1T-A7B6-100.0000/125.0000 |
CPPDT8-A5B6-100.0000/66.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | 343LF-100.000MHZAM vs CPPDT8-A5B6-100.0000/66.0000 |
CPPDT7Z-A7B6-100.0000/100.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 343LF-100.000MHZAM vs CPPDT7Z-A7B6-100.0000/100.0000 |
CPPDT5T-A5B6-100.0000/01.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 343LF-100.000MHZAM vs CPPDT5T-A5B6-100.0000/01.0000 |
CPPDT7T-A5B6-100.0000/133.0000 | TTL Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | 343LF-100.000MHZAM vs CPPDT7T-A5B6-100.0000/133.0000 |
F1100ER-100.000MHZ-AM | TTL Output Clock Oscillator, 100MHz Nom, DIP-14/4 | Fox Electronics | 343LF-100.000MHZAM vs F1100ER-100.000MHZ-AM |