Part Details for 343648-000 by TE Connectivity
Overview of 343648-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 343648-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3840
|
Newark | So63-3-55-20-90 |Raychem Te Connectivity 343648-000 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $5.1800 | Buy Now |
DISTI #
343648-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 343648-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 5 Days Container: Bulk | 760 |
|
$1.1652 | Buy Now |
DISTI #
650-343648-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SO63-3-55-20-90 RoHS: Not Compliant | 998 |
|
$1.8400 / $3.1900 | Buy Now |
DISTI #
RYCSO63-3-55-20-90
|
Heilind Electronics | 343648-000 7-1192588-1 SO63-3-55-20-90 | Americas - 652 in Stock |
|
$1.6717 / $2.0299 | Buy Now |
|
Onlinecomponents.com | SO63-3-55-20-90 | 0 |
|
$1.6200 / $1.9200 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
343648-000
|
TTI | Solder Sleeves & Shield Tubing SO63-3-55-20-90 Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3432 In Stock |
|
$1.3500 / $1.7100 | Buy Now |
DISTI #
343648-000
|
Avnet Americas | Cable Accessories Terminator Tin - Bulk (Alt: 343648-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 5 Days Container: Bulk | 760 |
|
$1.1652 | Buy Now |
DISTI #
RYCSO63-3-55-20-90
|
Interstate Connecting Components | 343648-000 7-1192588-1 SO63-3-55-20-90 | 217 |
|
$1.6717 / $2.0299 | Buy Now |
DISTI #
343648-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue (Alt: 343648-000) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 60 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |