Part Details for 3435S-1-102 by Bourns Inc
Results Overview of 3435S-1-102 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3435S-1-102 Information
3435S-1-102 by Bourns Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for 3435S-1-102
3435S-1-102 CAD Models
3435S-1-102 Part Data Attributes
|
3435S-1-102
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3435S-1-102
Bourns Inc
RESISTOR, POTENTIOMETER, WIRE WOUND, 1 TURN(S), 1.5W, 1000ohm
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Screw Ends, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Round | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Manufacturer Series | 3435 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Diameter | 26.92 mm | |
Package Length | 17.3 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Screw Ends | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 350 deg | |
Series | 3435 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | BINDING POST | |
Tolerance | 3% |