Part Details for 3435-4-50-19341 by Solico
Overview of 3435-4-50-19341 by Solico
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3435IFE#PBF | Analog Devices | Hi V 3A, 500kHz Buck Sw Reg w/ | |
LT3435IFE#TRPBF | Analog Devices | Hi V 3A, 500kHz Buck Sw Reg w/ | |
LT3435EFE#PBF | Analog Devices | Hi V 3A, 500kHz Buck Sw Reg w/ |
Price & Stock for 3435-4-50-19341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3435-4-50-19341
|
Relay Specialties | Incandescent Ind, Rectangular Min Qty: 1 | 0 |
|
$4.2500 / $7.4600 | RFQ |