Part Details for 3434IFE by Linear Technology
Overview of 3434IFE by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3434IFE#TRPBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ | |
LT3434IFE#PBF | Analog Devices | Hi V 3A, 200kHz Buck Sw Reg w/ |