Part Details for 3433-620T02TC by Hongxing Electrical Ltd
Overview of 3433-620T02TC by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3433ARJZ-R7 | Analog Devices | 3.3V 0.60um CMOS 10ppm/C Volta | |
LT3433EFE#TRPBF | Analog Devices | Hi V Boost/Buck DC/DC Conv | |
LT3433IFE#PBF | Analog Devices | Hi V Boost/Buck DC/DC Conv |
Price & Stock for 3433-620T02TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 50POS 2.54MM | 24012 |
|
RFQ |