Part Details for 3433-6202 by Honest Han
Overview of 3433-6202 by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU16-2022R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SK3433-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd | |
2SK3433-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd, MP-25Z, /Bag |
Price & Stock for 3433-6202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER VERT 50POS 2.54MM | 4114 |
|
RFQ |