Part Details for 3433-2503UG by 3M Interconnect
Overview of 3433-2503UG by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3433-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd | |
2SK3433-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd, MP-25Z, /Bag | |
2SK3433(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd |
Part Details for 3433-2503UG
3433-2503UG CAD Models
3433-2503UG Part Data Attributes
|
3433-2503UG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-2503UG
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | SHORT,SNAP-IN LATCH/EJECTORS | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.299 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 3433-2503UG
This table gives cross-reference parts and alternative options found for 3433-2503UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-2503UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3433-2503 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle, | 3M Interconnect | 3433-2503UG vs 3433-2503 |
N3433-2203 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3M Interconnect | 3433-2503UG vs N3433-2203 |
3433-2203UB | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | 3M Interconnect | 3433-2503UG vs 3433-2203UB |
842-816-5021-135 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 3433-2503UG vs 842-816-5021-135 |
N3433-2503UG | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 3433-2503UG vs N3433-2503UG |
3433-2203RB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3433-2503UG vs 3433-2203RB |
N3433-2503 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | 3433-2503UG vs N3433-2503 |
N3433-2203RB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 3433-2503UG vs N3433-2203RB |