Part Details for 3433-2003UG by 3M Interconnect
Overview of 3433-2003UG by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3433-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd | |
2SK3433-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd, MP-25Z, /Bag | |
2SK3433(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd |
Price & Stock for 3433-2003UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 14 |
|
Buy Now |
Part Details for 3433-2003UG
3433-2003UG CAD Models
3433-2003UG Part Data Attributes
|
3433-2003UG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-2003UG
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.299 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 3433-2003UG
This table gives cross-reference parts and alternative options found for 3433-2003UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-2003UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
842-816-5021-035 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 3433-2003UG vs 842-816-5021-035 |
3433-2003RB | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3433-2003UG vs 3433-2003RB |
3433-2003 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | 3M Interconnect | 3433-2003UG vs 3433-2003 |