Part Details for 3433-2003UB by 3M Electronics
Overview of 3433-2003UB by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3433-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd | |
2SK3433-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd, MP-25Z, /Bag | |
2SK3433(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 40A 26Mohm Mp-25Z/To-220Smd |