-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS BUTT 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2260
|
Newark | Terminal, Butt Splice, Crimp, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm², Insulator Material:Uninsulated, Connector Type:Butt Splice Rohs Compliant: Yes |Amp Te Connectivity 34321 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1140 |
|
$0.5470 / $0.8110 | Buy Now |
DISTI #
39Y8228
|
Newark | Terminal, Butt Splice, 8Awg, Crimp, Insulator Colour:-, Product Range:Solistrand Series, Wire Size Awg Min:-, Wire Size Awg Max:8Awg, Conductor Area Csa:8Mm2, Insulator Material:Uninsulated, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 34321 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2541 |
|
$0.5470 / $0.8110 | Buy Now |
DISTI #
A27211-ND
|
DigiKey | CONN SPLICE 8 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4859 / $0.8500 | Buy Now |
DISTI #
34321
|
Avnet Americas | Splice Terminal 8AWG 21mm 7.51mm Tin Loose Piece - Bulk (Alt: 34321) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4174 / $0.5023 | Buy Now |
DISTI #
571-34321
|
Mouser Electronics | Terminals SOLIS BUTT 8 RoHS: Compliant | 0 |
|
$0.4670 / $0.9300 | Order Now |
DISTI #
V36:1790_11898228
|
Arrow Electronics | Splices 8AWG Copper 21mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2408 | Americas - 1476 |
|
$0.4645 / $0.7403 | Buy Now |
|
Future Electronics | Solistrand 8 AWG Copper Unsealed Closed Barrel Butt Splice RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 39 Weeks Container: Bag | 0Bag |
|
$0.4200 / $0.5100 | Buy Now |
|
Bisco Industries | 30 |
|
Buy Now | ||
DISTI #
AMP34321
|
Heilind Electronics | SPLICE,SOLIS BUTT 8 | Americas - 2538 in Stock7500 On Order |
|
$0.5280 / $0.6674 | Buy Now |
|
Onlinecomponents.com | SPLICE,SOLIS BUTT 8 RoHS: Compliant |
12059 In Stock |
|
$0.3688 / $0.5274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34321
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34321
TE Connectivity
SPLICE,SOLIS BUTT 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 8 mm2 | |
Wire Gauge | 8 AWG |