Part Details for 34313 by TE Connectivity
Overview of 34313 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-313ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 13 Positions, 2mm (0.079inch), Vertical. | |
GSB343133AHR | Amphenol Communications Solutions | Micro USB 3.2, Type B, Receptacle, Right Angle SMT, 10 Pins, Shell with Nickel Plating, 30u\\ Gold, Blue Housing, With Mylar, Tape and Reel Packaging | |
86130343130345E1LF | Amphenol Communications Solutions | 8613 F LF CNR |
Price & Stock for 34313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM7297
|
Newark | Pidg Hk 22-16 Comm 22-18 Mil 6 |Amp Te Connectivity 34313 RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$0.8700 / $1.0900 | Buy Now |
DISTI #
30C1767
|
Newark | Pidg Hk 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 34313 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7080 / $0.7380 | Buy Now |
DISTI #
34313-ND
|
DigiKey | CONN RING HOOK 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 44 Weeks Container: Bulk |
8 In Stock |
|
$0.6447 / $1.3100 | Buy Now |
DISTI #
34313
|
Avnet Americas | Hook Tongue Terminal 16-22AWG 19.05mm 7.14mm Tin Loose Piece - Bulk (Alt: 34313) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5344 / $0.6125 | Buy Now |
DISTI #
571-34313
|
Mouser Electronics | Terminals HOOK 22-16 AWG #6 RoHS: Compliant | 1642 |
|
$0.6240 / $1.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks Container: Box | 0Box |
|
$0.5990 | Buy Now |
DISTI #
AMP34313
|
Heilind Electronics | PIDG HK 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.6711 / $0.7709 | Buy Now |
|
Onlinecomponents.com | PIDG HK 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
8575 In Stock |
|
$0.6160 / $1.1090 | Buy Now |
DISTI #
71234486
|
Verical | Hook Tongue Terminal 16-22AWG Copper Red 19.05mm Tin Loose RoHS: Compliant Min Qty: 86 Package Multiple: 1 | Americas - 8000 |
|
$0.6200 / $0.7300 | Buy Now |
DISTI #
61894139
|
Verical | Hook Tongue Terminal 16-22AWG Copper Red 19.05mm Tin Loose RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1324 | Americas - 575 |
|
$1.0556 / $1.4430 | Buy Now |
Part Details for 34313
34313 CAD Models
34313 Part Data Attributes
|
34313
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34313
TE Connectivity
PIDG HK 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |