There are no models available for this part yet.
Overview of 3431-2002UG by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3431-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3431- | Coilcraft Inc | Transformer, SMT, RoHS | |
GA3431-BL | Coilcraft Inc | SMPS Transformer |
CAD Models for 3431-2002UG by 3M Interconnect
Part Data Attributes for 3431-2002UG by 3M Interconnect
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
HOLE .099-.111
|
Body Breadth
|
0.299 inch
|
Body Depth
|
0.681 inch
|
Body Length
|
2.465 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
GRAY
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
15u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.112 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
Alternate Parts for 3431-2002UG
This table gives cross-reference parts and alternative options found for 3431-2002UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3431-2002UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3431-20K2 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3431-2002UG vs 3431-20K2 |
N3431-2002UG | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | 3431-2002UG vs N3431-2002UG |
3431-20K2UB | TWO PART BOARD CONNECTOR | 3M Electronics | 3431-2002UG vs 3431-20K2UB |
3431-20K2RB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3431-2002UG vs 3431-20K2RB |
3431-2002RB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 3431-2002UG vs 3431-2002RB |
N3431-2002RB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 3431-2002UG vs N3431-2002RB |
3431-2002UG | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 3431-2002UG vs 3431-2002UG |
3431-2002UB | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | 3M Interconnect | 3431-2002UG vs 3431-2002UB |
N3431-20K2RB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 3431-2002UG vs N3431-20K2RB |
3431-2002 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | 3M Interconnect | 3431-2002UG vs 3431-2002 |