Part Details for 3430H2F2R7TDF by TE Connectivity
Overview of 3430H2F2R7TDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430H2F2R7TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0840
|
Newark | Res, 2R7, 2W, Thick Film, 1020 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F2R7TDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2430 / $0.5710 | Buy Now |
DISTI #
65AK5008
|
Newark | Res, 2R7, 2W, Thick Film, 1020 Wide, Resistance:2.7Ohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F2R7TDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1940 / $0.2460 | Buy Now |
DISTI #
1712-3430H2F2R7TDFCT-ND
|
DigiKey | 3430 H2 1% 2R7 150PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2640 In Stock |
|
$0.1299 / $0.7500 | Buy Now |
DISTI #
1-2176562-2
|
Avnet Americas | SMD Chip Resistor, 2.7 Ohm, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176562-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1224 / $0.1382 | Buy Now |
DISTI #
279-3430H2F2R7TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 2R7 150ppm 1k RL RoHS: Compliant | 1900 |
|
$0.1260 / $0.6100 | Buy Now |
|
Onlinecomponents.com | 3430 H2 1% 2R7 150ppm 1k RL RoHS: Compliant | 0 |
|
$0.1051 / $0.1678 | Buy Now |
DISTI #
1-2176562-2
|
Avnet Abacus | SMD Chip Resistor, 2.7 Ohm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 1-2176562-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 H2 1% 2R7 150ppm 1k RL RoHS: Compliant | 0 |
|
$0.1051 / $0.1678 | Buy Now |
Part Details for 3430H2F2R7TDF
3430H2F2R7TDF CAD Models
3430H2F2R7TDF Part Data Attributes
|
3430H2F2R7TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430H2F2R7TDF
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 150ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.45mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 1% |