There are no models available for this part yet.
Overview of 3430H2F20RTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3430H2F20RTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1712-3430H2F20RTDFCT-ND
|
DigiKey | 3430 H2 1% 20R 100PPM 1K RL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1960 In Stock |
|
$0.1099 / $0.6300 | Buy Now | |
DISTI #
279-3430H2F20RTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 20R 100ppm 1k RL RoHS: Compliant | 1870 |
|
$0.1070 / $0.6200 | Buy Now | |
Onlinecomponents.com | 3430 H2 1% 20R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0847 / $0.1336 | Buy Now | ||
Master Electronics | 3430 H2 1% 20R 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0847 / $0.1336 | Buy Now |
CAD Models for 3430H2F20RTDF by TE Connectivity
Part Data Attributes for 3430H2F20RTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
2.45 mm
|
Package Style
|
SMT
|
Package Width
|
5 mm
|
Packing Method
|
TR
|
Physical Dimension
|
2.45mm x 5mm x .6mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
20 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1020
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|