There are no models available for this part yet.
Overview of 3430H2F100KTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3430H2F100KTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK3746
|
Newark | Res, 100K, 2W, Thick Film, 1020 Wide, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F100KTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1800 | Buy Now | |
DISTI #
65AK3745
|
Newark | Res, 100K, 2W, Thick Film, 1020 Wide, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:2W, Resistor Case/Package:1020 Wide [2550 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430H2F100KTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1420 / $0.1800 | Buy Now | |
DISTI #
1712-3430H2F100KTETR-ND
|
DigiKey | 3430 H2 1% 100K 100PPM 4K RL Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1149 | Buy Now | |
DISTI #
2-2176561-3
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176561-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0893 / $0.1008 | Buy Now | |
DISTI #
279-3430H2F100KTE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 100K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0900 / $0.5000 | Order Now | |
Onlinecomponents.com | 3430 H2 1% 100K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0835 / $0.1044 | Buy Now | ||
DISTI #
2-2176561-3
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176561-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 H2 1% 100K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0835 / $0.1044 | Buy Now |
CAD Models for 3430H2F100KTE by TE Connectivity
Part Data Attributes for 3430H2F100KTE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
2.45mm x 5mm x .6mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1020
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|