Part Details for 3430B2F100KTDF by TE Connectivity
Overview of 3430B2F100KTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3430B2F100KTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0661
|
Newark | Res, 100K, 1.5W, Thick Film, 0612 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F100KTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1080 / $0.4070 | Buy Now |
DISTI #
65AK4644
|
Newark | Res, 100K, 1.5W, Thick Film, 0612 Wide, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:0612 Wide [1632 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:200V Rohs Compliant: Yes |Cgs Te Connectivity 3430B2F100KTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1080 / $0.1370 | Buy Now |
DISTI #
1712-3430B2F100KTDFCT-ND
|
DigiKey | 3430 B2 1% 100K 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0690 / $0.6100 | Buy Now |
DISTI #
2-2176559-3
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176559-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0678 / $0.0765 | Buy Now |
DISTI #
279-3430B2F100KTDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 B2 1% 100K 100ppm 1k RL RoHS: Compliant | 1950 |
|
$0.0680 / $0.5500 | Buy Now |
|
Onlinecomponents.com | 3430 B2 1% 100K 100ppm 1k RL | 0 |
|
$0.0582 / $0.0929 | Buy Now |
DISTI #
2-2176559-3
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 1.5 W, 0612 Wide [1630 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176559-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 B2 1% 100K 100ppm 1k RL | 0 |
|
$0.0582 / $0.0929 | Buy Now |
Part Details for 3430B2F100KTDF
3430B2F100KTDF CAD Models
3430B2F100KTDF Part Data Attributes:
|
3430B2F100KTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430B2F100KTDF
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 1% +/-Tol, 100ppm/Cel, 0612
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.55mm x 3mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |