Part Details for 3430A3F620RTE by TE Connectivity
Overview of 3430A3F620RTE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 3430A3F620RTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK4561
|
Newark | Res, 620R, 3W, Thick Film, 1225 Wide, Resistance:620Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A3F620RTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.4230 | Buy Now |
DISTI #
65AK3375
|
Newark | Res, 620R, 3W, Thick Film, 1225 Wide, Resistance:620Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A3F620RTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4230 | Buy Now |
DISTI #
1712-3430A3F620RTETR-ND
|
DigiKey | 3430 A3 1% 620R 100PPM 4K RL Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2436 | Buy Now |
DISTI #
6-2176564-9
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ? 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 6-2176564-9) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2103 / $0.2374 | Buy Now |
DISTI #
279-3430A3F620RTE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 620R 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2090 / $0.2220 | Order Now |
|
Onlinecomponents.com | 3430 A3 1% 620R 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2114 / $0.2423 | Buy Now |
DISTI #
6-2176564-9
|
Avnet Abacus | SMD Chip Resistor, 620 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 6-2176564-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 620R 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2114 / $0.2423 | Buy Now |
Part Details for 3430A3F620RTE
3430A3F620RTE CAD Models
3430A3F620RTE Part Data Attributes
|
3430A3F620RTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F620RTE
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 100ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |