Part Details for 3430A3F3R0TE by TE Connectivity
Overview of 3430A3F3R0TE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3430A3F3R0TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK3262
|
Newark | Res, 3R, 3W, Thick Film, 1225 Wide, Resistance:3Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F3R0TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4150 / $0.5260 | Buy Now |
DISTI #
65AK4470
|
Newark | Res, 3R, 3W, Thick Film, 1225 Wide, Resistance:3Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F3R0TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4150 / $0.5260 | Buy Now |
DISTI #
1712-3430A3F3R0TETR-ND
|
DigiKey | 3430 A3 1% 3R0 200PPM 4K RL Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3048 | Buy Now |
DISTI #
1-2176564-3
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 1-2176564-3) Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.2616 / $0.2954 | Buy Now |
DISTI #
279-3430A3F3R0TE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 3R0 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2590 / $0.2740 | Order Now |
|
Onlinecomponents.com | 3430 A3 1% 3R0 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2626 / $0.3015 | Buy Now |
DISTI #
1-2176564-3
|
Avnet Abacus | SMD Chip Resistor, 3 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 1-2176564-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 3R0 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2626 / $0.3015 | Buy Now |
Part Details for 3430A3F3R0TE
3430A3F3R0TE CAD Models
3430A3F3R0TE Part Data Attributes
|
3430A3F3R0TE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F3R0TE
TE Connectivity
Fixed Resistor, Thick Film, 3W, 1% +/-Tol, 200ppm/Cel, 1225
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |