Part Details for 3430A3F3K3TE by TE Connectivity
Overview of 3430A3F3K3TE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A3F3K3TE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK4464
|
Newark | Res, 3K3, 3W, Thick Film, 1225 Wide, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A3F3K3TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.4230 | Buy Now |
DISTI #
65AK3256
|
Newark | Res, 3K3, 3W, Thick Film, 1225 Wide, Resistance:3.3Kohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A3F3K3TE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4230 | Buy Now |
DISTI #
1712-3430A3F3K3TETR-ND
|
DigiKey | 3430 A3 1% 3K3 100PPM 4K RL Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2449 | Buy Now |
DISTI #
8-2176564-6
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 8-2176564-6) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2103 / $0.2374 | Buy Now |
DISTI #
279-3430A3F3K3TE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 3K3 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2270 / $0.2340 | Order Now |
|
Onlinecomponents.com | 3430 A3 1% 3K3 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now |
DISTI #
8-2176564-6
|
Avnet Abacus | SMD Chip Resistor, 3.3 kOhm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 8-2176564-6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A3 1% 3K3 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now |
Part Details for 3430A3F3K3TE
3430A3F3K3TE CAD Models
3430A3F3K3TE Part Data Attributes
|
3430A3F3K3TE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A3F3K3TE
TE Connectivity
Fixed Resistor, Thick Film, 3W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | TR | |
Physical Dimension | 3.2mm x 6.4mm x .65mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |