There are no models available for this part yet.
Overview of 3430A3F12RTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3430A3F12RTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AK4366
|
Newark | Res, 12R, 3W, Thick Film, 1225 Wide, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F12RTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3340 / $0.4230 | Buy Now | |
DISTI #
65AK4367
|
Newark | Res, 12R, 3W, Thick Film, 1225 Wide, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:1225 Wide [3264 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A3F12RTE RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.4230 | Buy Now | |
DISTI #
1712-3430A3F12RTETR-ND
|
DigiKey | 3430 A3 1% 12R 200PPM 4K RL Min Qty: 4000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2449 | Buy Now | |
DISTI #
2-2176564-8
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ± 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 2-2176564-8) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.2103 / $0.2374 | Buy Now | |
DISTI #
279-3430A3F12RTE
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A3 1% 12R 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2090 / $0.2220 | Order Now | |
Onlinecomponents.com | 3430 A3 1% 12R 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now | ||
DISTI #
2-2176564-8
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 3 W, 1225 Wide [3264 Metric], Thick Film, High Power Wide Terminal (Alt: 2-2176564-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 A3 1% 12R 200ppm 4k RL RoHS: Compliant | 0 |
|
$0.2199 / $0.2496 | Buy Now |
CAD Models for 3430A3F12RTE by TE Connectivity
Part Data Attributes for 3430A3F12RTE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.65 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
6.4 mm
|
Packing Method
|
TR
|
Physical Dimension
|
3.2mm x 6.4mm x .65mm
|
Rated Power Dissipation (P)
|
3 W
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Surface Mount
|
YES
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|