Part Details for 3430A2F4K3TDF by TE Connectivity
Overview of 3430A2F4K3TDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430A2F4K3TDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0443
|
Newark | Res, 4K3, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F4K3TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0400 / $0.1180 | Buy Now |
DISTI #
65AK3037
|
Newark | Res, 4K3, 1W, Thick Film, 0508 Wide, Resistance:4.3Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F4K3TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
1712-3430A2F4K3TDFCT-ND
|
DigiKey | 3430 A2 1% 4K3 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0216 / $0.2300 | Buy Now |
DISTI #
8-2176554-9
|
Avnet Americas | SMD Chip Resistor, 4.3 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 8-2176554-9) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0222 | Buy Now |
DISTI #
279-3430A2F4K3TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 4K3 100ppm 1k RL RoHS: Compliant | 2898 |
|
$0.0200 / $0.2200 | Buy Now |
|
Onlinecomponents.com | 3430 A2 1% 4K3 100ppm 1k RL | 0 |
|
$0.0168 / $0.0325 | Buy Now |
|
Master Electronics | 3430 A2 1% 4K3 100ppm 1k RL | 0 |
|
$0.0168 / $0.0325 | Buy Now |
Part Details for 3430A2F4K3TDF
3430A2F4K3TDF CAD Models
3430A2F4K3TDF Part Data Attributes:
|
3430A2F4K3TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F4K3TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0508
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.25 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |