Part Details for 3430A2F4K3TD by TE Connectivity
Overview of 3430A2F4K3TD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3430A2F4K3TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK3035
|
Newark | Res, 4K3, 1W, Thick Film, 0508 Wide, Resistance:4.3Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F4K3TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
65AK3034
|
Newark | Res, 4K3, 1W, Thick Film, 0508 Wide, Resistance:4.3Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F4K3TD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
1712-3430A2F4K3TDTR-ND
|
DigiKey | 3430 A2 1% 4K3 100PPM 5K RL Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
8-2176552-9
|
Avnet Americas | SMD Chip Resistor, 4.3 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 8-2176552-9) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0166 / $0.0182 | Buy Now |
DISTI #
279-3430A2F4K3TD
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 4K3 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0190 / $0.1700 | Order Now |
|
Onlinecomponents.com | 3430 A2 1% 4K3 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0137 / $0.0213 | Buy Now |
DISTI #
8-2176552-9
|
Avnet Abacus | SMD Chip Resistor, 4.3 kOhm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 8-2176552-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 4K3 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0137 / $0.0213 | Buy Now |
Part Details for 3430A2F4K3TD
3430A2F4K3TD CAD Models
3430A2F4K3TD Part Data Attributes
|
3430A2F4K3TD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F4K3TD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |