-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK0421
|
Newark | Res, 3K6, 1W, Thick Film, 0508 Wide Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F3K6TDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.0400 / $0.1180 | Buy Now |
DISTI #
65AK4149
|
Newark | Res, 3K6, 1W, Thick Film, 0508 Wide, Resistance:3.6Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Seriesrohs Compliant: Yes |Cgs Te Connectivity 3430A2F3K6TDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0400 | Buy Now |
DISTI #
1712-3430A2F3K6TDFCT-ND
|
DigiKey | 3430 A2 1% 3K6 100PPM 1K RL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0216 / $0.2300 | Buy Now |
DISTI #
8-2176554-7
|
Avnet Americas | SMD Chip Resistor, 3.6 kOhm, ± 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 8-2176554-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0196 / $0.0222 | Buy Now |
DISTI #
279-3430A2F3K6TDF
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 3K6 100ppm 1k RL RoHS: Compliant | 2900 |
|
$0.0200 / $0.2100 | Buy Now |
|
Onlinecomponents.com | 3430 A2 1% 3K6 100ppm 1k RL | 0 |
|
$0.0168 / $0.0325 | Buy Now |
|
Master Electronics | 3430 A2 1% 3K6 100ppm 1k RL | 0 |
|
$0.0168 / $0.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3430A2F3K6TDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F3K6TDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |