Part Details for 3430A2F27RTD by TE Connectivity
Overview of 3430A2F27RTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 3430A2F27RTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK4136
|
Newark | Res, 27R, 1W, Thick Film, 0508 Wide, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F27RTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
65AK2982
|
Newark | Res, 27R, 1W, Thick Film, 0508 Wide, Resistance:27Ohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:0508 Wide [1220 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:3430 Series Rohs Compliant: Yes |Cgs Te Connectivity 3430A2F27RTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 / $0.0330 | Buy Now |
DISTI #
1712-3430A2F27RTDTR-ND
|
DigiKey | 3430 A2 1% 27R 100PPM 5K RL Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 | Buy Now |
DISTI #
3-2176552-6
|
Avnet Americas | SMD Chip Resistor, 27 Ohm, ? 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176552-6) Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.0148 / $0.0154 | Buy Now |
DISTI #
279-3430A2F27RTD
|
Mouser Electronics | Thick Film Resistors - SMD 3430 A2 1% 27R 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0190 / $0.1700 | Order Now |
|
Onlinecomponents.com | 3430 A2 1% 27R 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0137 / $0.0213 | Buy Now |
DISTI #
3-2176552-6
|
Avnet Abacus | SMD Chip Resistor, 27 Ohm, � 1%, 1 W, 0508 Wide [1220 Metric], Thick Film, High Power Wide Terminal (Alt: 3-2176552-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 A2 1% 27R 100ppm 5k RL RoHS: Compliant | 0 |
|
$0.0137 / $0.0213 | Buy Now |
Part Details for 3430A2F27RTD
3430A2F27RTD CAD Models
3430A2F27RTD Part Data Attributes
|
3430A2F27RTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3430A2F27RTD
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 100ppm/Cel, 0508
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 1.25mm x 2mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0508 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |