-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,CE 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3837
|
Newark | Terminals Vinyl 22-16Awg .75 |Amp Te Connectivity 34306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23995 |
|
$0.2120 | Buy Now |
DISTI #
A09052-ND
|
DigiKey | CONN SPLICE 16-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
350 In Stock |
|
$0.3248 / $0.5600 | Buy Now |
DISTI #
34306
|
Avnet Americas | Splice Terminal 16-22AWG 19.05mm Tin Loose Piece - Bulk (Alt: 34306) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2756 / $0.3019 | Buy Now |
DISTI #
571-34306
|
Mouser Electronics | Terminals VINYL 22-16AWG .75 RoHS: Compliant | 1103 |
|
$0.2970 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2580 | Buy Now |
DISTI #
AMP34306
|
Heilind Electronics | SPLICE,CE 22-16 | Americas - 1481 in Stock |
|
$0.3217 / $0.3265 | Buy Now |
|
Onlinecomponents.com | SPLICE,CE 22-16 RoHS: Compliant |
23995 Partner Stock |
|
$0.3036 / $0.6306 | Buy Now |
DISTI #
34306
|
TTI | Terminals VINYL 22-16AWG .75 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2670 / $0.2840 | Buy Now |
DISTI #
AMP34306
|
Interstate Connecting Components | SPLICE,CE 22-16 | 444 |
|
$0.3217 / $0.3265 | Buy Now |
DISTI #
34306
|
Avnet Abacus | Splice Terminal 16-22AWG 19.05mm Tin Loose Piece (Alt: 34306) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34306
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34306
TE Connectivity
SPLICE,CE 22-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |