Part Details for 342A012-25/225-0. by TE Connectivity
Overview of 342A012-25/225-0. by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 342A012-25/225-0.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC5568
|
Newark | Boot Configuration:Side Transition, I.d. Supplied - Imperial:0.52", I.d. Supplied - Metric:13.2Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:1.94", Total Length - Metric:49.3Mm, I.d. Recovered Max - Imperial:0.27" Rohs Compliant: Yes |Raychem Te Connectivity 342A012-25/225-0. RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1500 / $26.3600 | Buy Now |