3429-650T02RB
3M Interconnect
Description: Board Connector

Overview of 3429-650T02RB by 3M Interconnect

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
GA3429-BLB Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
GA3429-BL Coilcraft Inc SMPS Transformer
GA3429-BLD Coilcraft Inc SMPS Transformer, ROHS COMPLIANT

CAD Models for 3429-650T02RB by 3M Interconnect
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3429-650T02RB by 3M Interconnect

3429-650T02RB
3M Interconnect
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
unknown
Board Mounting Option
HOLE 0.116
Body Breadth
0.34 inch
Body Depth
0.68 inch
Body Length
2.06 inch
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
GRAY
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.175 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 3429-650T02RB
    3M Interconnect
    Board Connector
    VS

Alternate Parts for 3429-650T02RB

This table gives cross-reference parts and alternative options found for 3429-650T02RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3429-650T02RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N3429-6502RB Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 3429-650T02RB vs N3429-6502RB
N3429-6202UB 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs N3429-6202UB
3429-6202 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs 3429-6202
N3429-65K2UG Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, 3M Interconnect 3429-650T02RB vs N3429-65K2UG
3429-650T02RB TWO PART BOARD CONNECTOR 3M Electronics 3429-650T02RB vs 3429-650T02RB
N3429-620T02RB 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, ROHS COMPLIANT 3M Electronics 3429-650T02RB vs N3429-620T02RB
3429-62K2 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs 3429-62K2
3429-6502 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs 3429-6502
N3429-6502 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle 3M Interconnect 3429-650T02RB vs N3429-6502
N3429-65K2RB 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT 3M Electronics 3429-650T02RB vs N3429-65K2RB
Part Number Description Manufacturer Compare
3429-6002UG 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs 3429-6002UG
N3429-630T02TC TWO PART BOARD CONNECTOR 3M Electronics 3429-650T02RB vs N3429-630T02TC
3429-60K2UG Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle 3M Interconnect 3429-650T02RB vs 3429-60K2UG
N3429-6302UB 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs N3429-6302UB
3429-600T02TC Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle 3M Interconnect 3429-650T02RB vs 3429-600T02TC
N3429-66K2UG 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs N3429-66K2UG
3429-65K2 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle 3M Interconnect 3429-650T02RB vs 3429-65K2
N3429-62K2UB Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, 3M Interconnect 3429-650T02RB vs N3429-62K2UB
N3429-66K2UB 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs N3429-66K2UB
3429-630T02TC 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 3429-650T02RB vs 3429-630T02TC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3429-650T02RB by 3M Interconnect.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3429-650T02RB by 3M Interconnect

Select Manufacturer
Which Manufacturer of 3429-650T02RB would you like to use for your alert(s)?
  • Please alert me when 3429-650T02RB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3429-650T02RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3429-650T02RB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3429-650T02RB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3429-650T02RB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3429-650T02RB by 3M Interconnect

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: