Part Details for 3428A-19 by Mitutoyo Corporation
Overview of 3428A-19 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3428A-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK6654
|
Newark | .001-4Inc2 |Mitutoyo 3428A-19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$447.0000 | Buy Now |
DISTI #
10139520
|
Techni-Tool, Inc. | Mitutoyo 3428A-19 Dial Indicator, Lug Back, .001", 4"/(.1"/rev),, 0-100, 3/8" Stem, Series 3 | 0 |
|
$447.0000 | Buy Now |