Part Details for 3428-L02 by 3M Interconnect
Overview of 3428-L02 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3428-L02
3428-L02 CAD Models
3428-L02 Part Data Attributes
|
3428-L02
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3428-L02
3M Interconnect
Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Additional Feature | 3M, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3428-L02
This table gives cross-reference parts and alternative options found for 3428-L02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3428-L02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50728-C40C | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 3428-L02 vs 50728-C40C |
70462-1007 | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 3428-L02 vs 70462-1007 |
51965-30004000CCLF | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 3428-L02 vs 51965-30004000CCLF |
MOLC-110-02-SM-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 3428-L02 vs MOLC-110-02-SM-Q |
67083-008 | Board Connector, 40 Contact(s), 4 Row(s), Male, IDC Terminal | DuPont | 3428-L02 vs 67083-008 |
HM2P09PDE170E9LF | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 3428-L02 vs HM2P09PDE170E9LF |
79699-110 | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | DuPont | 3428-L02 vs 79699-110 |
MOLC-110-31-L-Q | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 3428-L02 vs MOLC-110-31-L-Q |
N3428-D02RB | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 3428-L02 vs N3428-D02RB |
51966-30004000AALF | Board Connector, 40 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 3428-L02 vs 51966-30004000AALF |