-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.01ohm, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3628
|
Newark | Ptc 36V Polyfuse Surf Mount 3425 3.0A/ Tr |Littelfuse 3425L300/36MR RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4590 / $0.5960 | Buy Now |
DISTI #
18-3425L300/36MRCT-ND
|
DigiKey | 3425L PPTC Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4864 In Stock |
|
$0.4306 / $1.0900 | Buy Now |
DISTI #
576-3425L300/36MR
|
Mouser Electronics | Resettable Fuses - PPTC 3425L Series PPTC RoHS: Compliant | 9164 |
|
$0.4300 / $0.9800 | Buy Now |
|
Future Electronics | 36 V 3 A Ih Surface Mount Nonstandard SMD Polymeric PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 88000Reel |
|
$0.4850 / $0.5250 | Buy Now |
|
Future Electronics | 36 V 3 A Ih Surface Mount Nonstandard SMD Polymeric PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5250 | Buy Now |
DISTI #
82433804
|
Verical | Surface Mount PPTC RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2352 | Americas - 36000 |
|
$1.0682 | Buy Now |
DISTI #
3425L300/36MR.
|
TTI | Resettable Fuses - PPTC PTC 36V POLYFUSE SMT 3.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$1.2500 | Buy Now |
DISTI #
3425L300/36MR
|
TTI | Resettable Fuses - PPTC 3425L Series PPTC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4260 / $0.4500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 93000 |
|
$0.6267 / $0.6714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3425L300/36MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3425L300/36MR
Littelfuse Inc
PTC Resettable Fuse, 0.01ohm, Surface Mount, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.06 OHMS AT 20 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 9 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 36 V |