Part Details for 3425L260/60YR by Lute Technology
Overview of 3425L260/60YR by Lute Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3425L260/60YR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 2.6A 20A 5.2A 3425 Resettable Fuses ROHS | 4765 |
|
$0.1235 / $0.2381 | Buy Now |