There are no models available for this part yet.
Overview of 3425280075 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 3425280075 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
145-3425280075-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/4-28 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
341 In Stock |
|
$0.1164 / $0.2300 | Buy Now | |
DISTI #
144-3425280075
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/4-28 Thread, 3/4 Lg RoHS: Compliant | 0 |
|
$0.1160 / $0.2000 | Order Now | |
DISTI #
72045028
|
RS | Hex Socket Cap Screw, 1/4-28 Thread, 3/4 Lg | Essentra Components 3425280075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1670 / $0.1840 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1242 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/4-28 - Thread Length 19.1 mm (0.750 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.0550 / $0.1320 | Buy Now |