Part Details for 3425200250 by Essentra Components
Overview of 3425200250 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3425200250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3425200250-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/4-20 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
490 In Stock |
|
$0.3411 / $0.8800 | Buy Now |
DISTI #
144-3425200250
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/4-20 Thread, 2 1/2 Lg, Knurled, Natural, Nylon RoHS: Compliant | 0 |
|
$0.3410 / $0.8800 | Order Now |
DISTI #
72045027
|
RS | Hex Socket Cap Screw, 1/4-20 Thread, 2 1/2 Lg | Essentra Components 3425200250 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4190 / $0.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3040 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 63.5 mm (2.500 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.1390 / $0.3720 | Buy Now |