Part Details for 3425200025 by Essentra Components
Overview of 3425200025 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3425200025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-3425200025-ND
|
DigiKey | HEX SOCKET CAP SCREW, 1/4-20 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4645 In Stock |
|
$0.0335 / $0.1000 | Buy Now |
DISTI #
144-3425200025
|
Mouser Electronics | Screws & Fasteners Hex Socket Cap Screw, 1/4-20 Thread, 1/4 Lg, Knurled, Natural, Nylon RoHS: Compliant | 0 |
|
$0.0570 / $0.1500 | Order Now |
DISTI #
72767961
|
RS | Natural Nylon Hex Socket Cap Screw, 1/4-20, Thread Length .25 | Essentra Components 3425200025 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1100 / $0.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Hex Socket Cap Screw - 1/4-20 - Thread Length 6.4 mm (0.250 in) - Compatible Hex Key Size 4.8 mm (3/16 in) - Head Height 6.3 mm (0.247 in) RoHS: Compliant | 0 |
|
$0.0457 / $0.0705 | Buy Now |