Part Details for 3425 by Adafruit Industries
Overview of 3425 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC8098
|
Newark | Rugged Metal Pushbutton - 19Mm 6V Rgb Momentary |Adafruit 3425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5500 | Buy Now |
DISTI #
1528-2548-ND
|
DigiKey | RUGGED METAL PUSHBUTTON Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9500 | Buy Now |
DISTI #
485-3425
|
Mouser Electronics | Adafruit Accessories Rugged Metal Pushbutton - 19mm 6V RGB Momentary RoHS: Not Compliant | 0 |
|
$14.9500 | Order Now |
DISTI #
72491693
|
RS | Rugged Metal Pushbutton - 19mm 6V RGB Momentary | Adafruit Industries 3425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 | RFQ |