Part Details for 3425-J000 by 3M Interconnect
Overview of 3425-J000 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m | |
FO-50LPBMTRJ0-001 | Amphenol Cables on Demand | Amphenol FO-50LPBMTRJ0-001 MT-RJ Connector Loopback Cable: Multimode 50/125 Fiber Optic Port Testing .1m | |
93425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425ADMQB. Buy from authorized manufacturer Rochester Electronics. |
Part Details for 3425-J000
3425-J000 CAD Models
3425-J000 Part Data Attributes
|
3425-J000
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3425-J000
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.409 inch | |
Body Length | 2.681 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3425-J000
This table gives cross-reference parts and alternative options found for 3425-J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3425-J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
15-99-5501 | Molex | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 3425-J000 vs 15-99-5501 |
842-812-5005-434H | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 3425-J000 vs 842-812-5005-434H |
71601-350 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | 3425-J000 vs 71601-350 |
3425-G006 | 3M Interconnect | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3425-J000 vs 3425-G006 |
E842-812-5045-134H | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 3425-J000 vs E842-812-5045-134H |
008290050006011 | Kyocera AVX Components | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, | 3425-J000 vs 008290050006011 |
E842-812-5006-134H | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 3425-J000 vs E842-812-5006-134H |
842-812-5002-1AA | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 3425-J000 vs 842-812-5002-1AA |
842-812-5002-4AA | Amphenol Corporation | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 3425-J000 vs 842-812-5002-4AA |