-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
93425ADM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425ADMQB. Buy from authorized manufacturer Rochester Electronics. | |
93425FM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425FMQB. Buy from authorized manufacturer Rochester Electronics. | |
93425DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 93425DMQB. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F4663
|
Newark | Wire-Board Connector, Socket, 50 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, No. Of Contacts:50Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |3M 3425-6600 (Alternate Part Number: 00054007336396 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$7.0300 / $11.8100 | Buy Now |
DISTI #
08WX9831
|
Newark | Wire-To-Board Connector, 3000 Series, Idc/Idt, Receptacle, 50, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |3M 3425-6600 (Alternate Part Number: 00054007336396 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.5500 | Buy Now |
DISTI #
MKC50K-ND
|
DigiKey | CONN RCPT 50P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.0224 / $12.7300 | Buy Now |
DISTI #
46F4663
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 46F4663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 90 Partner Stock |
|
$9.4700 / $11.8100 | Buy Now |
DISTI #
7100251646
|
Avnet Americas | Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251646) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$6.0586 / $6.6266 | Buy Now |
DISTI #
517-3425-6600
|
Mouser Electronics | Headers & Wire Housings 50P IDC SOCKET RoHS: Compliant | 1495 |
|
$6.0300 / $11.7900 | Buy Now |
DISTI #
MMM7100251646
|
Heilind Electronics | 3425-6600 XP700004870 | Americas - 1368 in Stock270 On Order |
|
$7.3958 / $9.4666 | Buy Now |
|
Quest Components | 50 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 3 |
|
$7.3575 / $14.7150 | Buy Now |
DISTI #
3425-6600
|
TTI | Headers & Wire Housings 50P IDC SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 172 In Stock |
|
$6.4900 / $11.6700 | Buy Now |
DISTI #
MMM7100251646
|
Interstate Connecting Components | 3425-6600 XP700004870 | 27454 On Order |
|
$7.3958 / $9.4666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3425-6600
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3425-6600
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.3 inch | |
Body Depth | 0.41 inch | |
Body Length | 2.68 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER PBT | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CUL; UL | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.334 N |
This table gives cross-reference parts and alternative options found for 3425-6600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3425-6600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3425-6606 | 3M Interconnect | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 3425-6600 vs 3425-6606 |