Datasheets
3424.SMP.2420.013 by: IMS Connector Systems Gmbh

RF SMP Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack

Part Details for 3424.SMP.2420.013 by IMS Connector Systems Gmbh

Overview of 3424.SMP.2420.013 by IMS Connector Systems Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MSD7342-473MLC Coilcraft Inc General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT
MSD7342-473MLB Coilcraft Inc General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT
MSD7342-474MLB Coilcraft Inc General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT

Part Details for 3424.SMP.2420.013

3424.SMP.2420.013 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3424.SMP.2420.013 Part Data Attributes

3424.SMP.2420.013 IMS Connector Systems Gmbh
Buy Now Datasheet
Compare Parts:
3424.SMP.2420.013 IMS Connector Systems Gmbh RF SMP Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer IMS CONNECTOR SYSTEMS GMBH
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Additional Feature ROHS COMPLIANT
Body Depth 0.289 inch
Body Diameter 0.157 inch
Body/Shell Style JACK
Characteristic Impedance 50 Ω
Connector Type RF SMP CONNECTOR
Contact Gender FEMALE
Contact Resistance 6 mΩ
Contact Style COAX
Dielectric Withstanding Voltage 700VAC V
Insulation Resistance 5000000000 Ω
Insulator Material POLYTETRAFLUOROETHYLENE
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type CABLE AND PANEL
Number of Ports 1
Operating Frequency-Max 40 GHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Panel Mount YES
Rated Current (Signal) 1.2 A
Terminal Length 0.276 inch
Termination Type CRIMP
Total Number of Contacts 1
VSWR 1.04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3424.SMP.2420.013 by IMS Connector Systems Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3424.SMP.2420.013 by IMS Connector Systems Gmbh

Select Manufacturer
Which Manufacturer of 3424.SMP.2420.013 would you like to use for your alert(s)?
  • Please alert me when 3424.SMP.2420.013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3424.SMP.2420.013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3424.SMP.2420.013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3424.SMP.2420.013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3424.SMP.2420.013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3424.SMP.2420.013 by IMS Connector Systems Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: