-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 REC TERMINAL 30-24 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3438
|
Newark | .187 Faston Receptacle. |Amp Te Connectivity 342368-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 | Buy Now |
DISTI #
A116154CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.187 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8200 In Stock |
|
$0.0752 / $0.2400 | Buy Now |
DISTI #
342368-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F 15mm 5.59mm Strip - Tape and Reel (Alt: 342368-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days Container: Reel | 0 |
|
$0.0757 / $0.0829 | Buy Now |
DISTI #
571-342368-1-LP
|
Mouser Electronics | Terminals .187 FASTON Cut Strip of 20 RoHS: Compliant | 3800 |
|
$0.1960 / $0.2090 | Buy Now |
DISTI #
571-342368-1
|
Mouser Electronics | Terminals .187 FASTON RECEPTACLE. RoHS: Compliant | 10000 |
|
$0.0790 / $0.0880 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0707 | Buy Now |
DISTI #
AMP342368-1
|
Heilind Electronics | .187 FASTON RECEPTACLE. | Americas - 0 in Stock |
|
$0.0787 / $0.0910 | Buy Now |
|
Onlinecomponents.com | 187 FASTON,REC.,30-24 AWG,BR RoHS: Compliant | 0 |
|
$0.0662 / $0.0884 | Buy Now |
DISTI #
AMP342368-1
|
Interstate Connecting Components | .187 FASTON RECEPTACLE. | 0 |
|
$0.0787 / $0.0910 | Buy Now |
DISTI #
342368-1
|
Avnet Abacus | Quick Disconnect Terminal 20-24AWG F 15mm 5.59mm Strip (Alt: 342368-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342368-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342368-1
TE Connectivity
FASTON 187 REC TERMINAL 30-24 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | CSA; UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.51 mm2 | |
Wire Gauge | 20 AWG |