Part Details for 3422.0005.23 by Schurter Electronic Components
Overview of 3422.0005.23 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3422.0005.23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8796
|
Newark | Omk 63 F. In Holder F 160Ma/Blister Reel |Schurter 3422.0005.23 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 | Buy Now |
DISTI #
486-3422.0005.23CT-ND
|
DigiKey | FUSE BRD MNT 160MA 63VAC/VDC SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7237 / $4.1800 | Buy Now |
DISTI #
3422.0005.23
|
Avnet Americas | OMK 63 FUSE WITH HOLDER 160mA F - Tape and Reel (Alt: 3422.0005.23) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$1.6824 / $1.9728 | Buy Now |
DISTI #
693-3422.0005.23
|
Mouser Electronics | Surface Mount Fuses OMK 63V 160mA Fuse and Holder RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
70482473
|
RS | OMK 63 FUSE WITH HOLDER 160mA F | Schurter 3422.0005.23 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | OMK 63 FUSE WITH HOLDER 160mA F RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
DISTI #
000000000000283497
|
Sager | Surface Mount Fuses OMK 63V 160mA Fuse and Holder Min Qty: 1500 | 0 |
|
$1.7500 / $1.8400 | Buy Now |
DISTI #
3422.0005.23
|
Avnet Abacus | OMK 63 FUSE WITH HOLDER 160mA F (Alt: 3422.0005.23) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OMK 63 FUSE WITH HOLDER 160mA F RoHS: Compliant | 0 |
|
$1.7100 / $3.5900 | Buy Now |
Part Details for 3422.0005.23
3422.0005.23 CAD Models
3422.0005.23 Part Data Attributes
|
3422.0005.23
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3422.0005.23
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.16A, 63VAC, 63VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Breadth | 5.2 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 12 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 15 INCH | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 63 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | J BEND |