-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-10 F.E.P.G. RING TONGUE 3BA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-183 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-183ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1442
|
Newark | Terminal, Ring Tongue, M4, 10Awg, Yel, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Plasti-Grip Series, Insulator Colour:Yellow, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 342183-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3321 |
|
$0.1970 / $0.2980 | Buy Now |
DISTI #
A122836-ND
|
DigiKey | CONN RING CIRC 10-12AWG M4 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2081 In Stock |
|
$0.2560 / $0.4800 | Buy Now |
DISTI #
13H1442
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 28.02mm 9.5mm Tin Loose Piece - Bulk (Alt: 13H1442) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 3321 Partner Stock |
|
$0.2460 / $0.4580 | Buy Now |
DISTI #
342183-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 28.02mm 9.5mm Tin Loose Piece - Bulk (Alt: 342183-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Bulk | 20000 Factory Stock |
|
$0.1795 / $0.1915 | Buy Now |
DISTI #
571-342183-1
|
Mouser Electronics | Terminals 12-10 F.E.P.G. RING TONGUE 3BA RoHS: Compliant | 7960 |
|
$0.2250 / $0.4300 | Buy Now |
DISTI #
V36:1790_11898181
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 28.02mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2304 | Americas - 4018 |
|
$0.1886 / $0.2778 | Buy Now |
|
Future Electronics | 12-10 F.E.P.G. RING TONGUE 3BA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.1926 | Buy Now |
DISTI #
AMP342183-1
|
Heilind Electronics | 12-10 F.E.P.G. RING TONGUE 3BA | Americas - 0 in Stock |
|
$0.2374 / $0.2480 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - M4 Stud - 0.039" (0.99mm) Thickness - 0.374" (9.50mm) Width - 10 to 12 AWG - Insulated - Crimp Termination - Yellow. RoHS: Compliant |
3023 In Stock 20000 Factory Stock |
|
$0.2156 / $0.2755 | Buy Now |
DISTI #
77308405
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 28.02mm Tin Loose RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 4843 |
|
$0.2464 / $0.3024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342183-1
TE Connectivity
12-10 F.E.P.G. RING TONGUE 3BA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 342183-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 342183-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-34173-2 | TERMINAL,PG R 12-10 3/8 | TE Connectivity | 342183-1 vs 8-34173-2 |
342185-1 | 12-10 F.E.P.G. RING TONGUE NO. | TE Connectivity | 342183-1 vs 342185-1 |
2-342185-1 | PLASTI-GRIP 12-10 RING 1/4, T | TE Connectivity | 342183-1 vs 2-342185-1 |
1SET121018R0000 | 6.64mm2 | TE Connectivity | 342183-1 vs 1SET121018R0000 |
1SET121015R0000 | 6.64mm2 | TE Connectivity | 342183-1 vs 1SET121015R0000 |
342186-1 | 12-10 F.E.P.G. RING TONGUE NO. | TE Connectivity | 342183-1 vs 342186-1 |
160293 | PLASTI-GRIP, RING, 12-10 5MM | TE Connectivity | 342183-1 vs 160293 |
1SET121021R0000 | 6.64mm2 | TE Connectivity | 342183-1 vs 1SET121021R0000 |
1SET121017R0000 | 6.64mm2 | TE Connectivity | 342183-1 vs 1SET121017R0000 |
696047-1 | TERMINAL PG 12-10, 8 | TE Connectivity | 342183-1 vs 696047-1 |