-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-10 F.E.P.G. RING TONGUE NO.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K8846
|
Newark | Ring Tongue Terminal, Plasti-Grip Series, 6, M3.5, 10 Awg, 6 Mm , Vinyl Rohs Compliant: Yes |Amp Te Connectivity 342182-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.6790 | Buy Now |
DISTI #
A122139-ND
|
DigiKey | CONN RING CIRC 10-12AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1732 In Stock |
|
$0.3301 / $0.4600 | Buy Now |
DISTI #
342182-1
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 28.02mm 9.5mm Tin Loose Piece - Bulk (Alt: 342182-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3327 / $0.3644 | Buy Now |
DISTI #
571-342182-1
|
Mouser Electronics | Terminals 12-10 F.E.P.G. RING TONGUE NO RoHS: Compliant | 2852 |
|
$0.3540 / $0.7700 | Buy Now |
DISTI #
70285703
|
RS | Ring terminal, PLASTI-GRIP, yellow, M3.5 | TE Connectivity 342182-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3600 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.3110 | Buy Now |
|
Bisco Industries | 1445 |
|
Buy Now | ||
DISTI #
AMP342182-1
|
Heilind Electronics | 12-10 F.E.P.G. RING TONGU | Americas - 0 in Stock |
|
$0.3886 / $0.3942 | Buy Now |
|
Onlinecomponents.com | 12-10 F.E.P.G. RING TONGUE NO. RoHS: Compliant |
115 In Stock |
|
$0.3334 / $0.4376 | Buy Now |
DISTI #
77308130
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 28.02mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 4093 |
|
$0.5938 / $0.6333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342182-1
TE Connectivity
12-10 F.E.P.G. RING TONGUE NO.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |