Part Details for 342156-1 by TE Connectivity
Overview of 342156-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 342156-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
342156-1-ND
|
DigiKey | CONN SPADE TERM 14-16AWG BLUE Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
342156-1
|
Avnet Americas | Spade Tongue Terminal 13.5-17AWG Tin Loose Piece - Bulk (Alt: 342156-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001450222
|
Sager | Terminals 16-14 F.E.P.G. SPADE 4BA STUD | 0 |
|
Buy Now | |
DISTI #
342156-1
|
Avnet Abacus | Spade Tongue Terminal 13.5-17AWG Tin Loose Piece (Alt: 342156-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for 342156-1
342156-1 CAD Models
342156-1 Part Data Attributes
|
342156-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342156-1
TE Connectivity
16-14 F.E.P.G. SPADE 4BA STUD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.6 mm2 | |
Wire Gauge | 14 AWG |