-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-16 F.E.P.G. WIRE PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0279
|
Newark | Terminal, Wire Pin, 22-16Awg, Crimp, Red, Product Range:Plasti-Grip Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Pin Diameter:1.8Mm, Insulator Colour:Red, Pin Length:6.7Mm Rohs Compliant: Yes |Amp Te Connectivity 342126-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0470 | Buy Now |
DISTI #
A108135-ND
|
DigiKey | CONN WIRE PIN TERM 16-22AWG PG Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
47754 In Stock |
|
$0.1680 / $0.2500 | Buy Now |
DISTI #
342126-1
|
Avnet Americas | Wire Pin 16-22AWG M 20.57mm Tin Bag - Bulk (Alt: 342126-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1694 / $0.1855 | Buy Now |
DISTI #
06WX0279
|
Avnet Americas | Wire Pin 16-22AWG M 20.57mm Tin Bag - Bulk (Alt: 06WX0279) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2530 / $0.4180 | Buy Now |
DISTI #
571-342126-1
|
Mouser Electronics | Terminals 22-16 F.E.P.G RoHS: Compliant | 38002 |
|
$0.1670 / $0.2500 | Buy Now |
DISTI #
72021394
|
RS | 22-16 F.E.P.G. Wire Pin | TE Connectivity 342126-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1990 / $0.2060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.1582 | Buy Now |
DISTI #
AMP342126-1
|
Heilind Electronics | 22-16 F.E.P.G. WIRE PIN 22-16 F.E.P.G. WIRE | Americas - 0 in Stock |
|
$0.1948 / $0.2006 | Buy Now |
|
Onlinecomponents.com | 22-16 F.E.P.G. WIRE PIN RoHS: Compliant |
51002 In Stock |
|
$0.1533 / $0.1749 | Buy Now |
DISTI #
342126-1
|
TTI | Terminals 22-16 F.E.P.G RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 3000 In Stock |
|
$0.1580 / $0.1780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
342126-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
342126-1
TE Connectivity
22-16 F.E.P.G. WIRE PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |