Part Details for 3420 by Harris Semiconductor
Overview of 3420 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3420EDD#TRPBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
LT3420EDD-1#PBF | Analog Devices | Photoflash Cap Chrs w/ Auto Re | |
ADR3420ARJZ-R2 | Analog Devices | 2.048V 0.60um CMOS 10ppm/C Vol |
Price & Stock for 3420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | RCA 3420 UNINSPECTED BARE DIE | 15 in Stock |
|
RFQ |