There are no models available for this part yet.
Overview of 342 by Chicago Miniature Lighting LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 342 by Chicago Miniature Lighting LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Incandescent Lamp - 6V - Midget Screw - T-1 3/4 (5mm) - 0.03 - 10.000 h. RoHS: Compliant |
3 In Stock |
|
$0.4040 / $1.6500 | Buy Now | ||
Master Electronics | Incandescent Lamp - 6V - Midget Screw - T-1 3/4 (5mm) - 0.03 - 10.000 h. RoHS: Compliant |
3 In Stock |
|
$0.4040 / $1.6500 | Buy Now |