There are no models available for this part yet.
Overview of 342-90-129-00-591000 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 342-90-129-00-591000 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
342-90-129-00-591000-ND
|
DigiKey | CONN HDR 29POS 0.1 STACK T/H Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0402 | Buy Now | |
DISTI #
575-3429012900591000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$5.4900 / $6.6100 | Order Now | |
DISTI #
000000000005677497
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$3.5400 / $18.3000 | Buy Now |
CAD Models for 342-90-129-00-591000 by Mill-Max Mfg Corp
Part Data Attributes for 342-90-129-00-591000 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
SOCKET HEADER
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
SIP29
|
Housing Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
Number of Contacts
|
29
|