Part Details for 342-90-118-00-591000 by Mill-Max Mfg Corp
Overview of 342-90-118-00-591000 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 342-90-118-00-591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
342-90-118-00-591000-ND
|
DigiKey | CONN HDR 18POS 0.1 STACK T/H Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3884 | Buy Now |
DISTI #
575-3429011800591000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Not Compliant | 0 |
|
$4.4400 / $8.9200 | Order Now |
DISTI #
000000000005677457
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$2.5400 / $16.7600 | Buy Now |
Part Details for 342-90-118-00-591000
342-90-118-00-591000 CAD Models
342-90-118-00-591000 Part Data Attributes
|
342-90-118-00-591000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-90-118-00-591000
Mill-Max Mfg Corp
IC Socket, SIP18, 18 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SOCKET HEADER | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP18 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 18 |