Part Details for 342-5636-ACC by Accortec Inc
Results Overview of 342-5636-ACC by Accortec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
342-5636-ACC Information
342-5636-ACC by Accortec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093CBCLF | Amphenol Communications Solutions | 863093CBCLF-KIT ACC HOODS 93C 25-37 | |
863093CEALF | Amphenol Communications Solutions | 863093CEALF-DSUB HD ACC ASY 93C 9-15 | |
68015-636 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 342-5636-ACC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Accortec 400 GB Solid State Drive - 2.5" Internal - SAS 342-5636-ACC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |